Filter Your Search
1 - 10 of 288 results
|
128LMB100M2BE
Illinois Capacitor Inc
|
$1.2715 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
128LBB160M2DE
Illinois Capacitor Inc
|
$4.8056 | Yes | Yes | Transferred | 1.2 mF | 160 V | 3.48 A | 20 % | 138.16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.84 mA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||
|
128LMB160M2CH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 160 V | 2.43 A | 20 % | 207.233 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3145 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
NSPE-H150M100V10X12.8LBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 15 µF | 100 V | 83 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 12.8 mm | 11 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
128LMB250M2EG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 250 V | 2.85 A | 20 % | 207.233 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
128LMX063M2CC
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
NSPE-T150M100V10X12.8LLBWYF
NIC Components Corp
|
Check for Price | Yes | Active | 15 µF | 100 V | 50 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 100 µA | 0.16 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 13.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||
|
NSPE-H180M80V10X12.8LSF
NIC Components Corp
|
Check for Price | Yes | Active | e3 | Tin (Sn) | NIC COMPONENTS CORP | , | compliant | ||||||||||||||||||||||||||||||||
|
128LBA200M2CH
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1.2 mF | 200 V | 3.61 A | 20 % | 207.23 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | 0.15 | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
128LMX063M2BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 63 V | 1.15 A | 20 % | 207.2 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 824.9 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |