Filter Your Search
1 - 1 of 1 results
|
|
12AV2000-N
Pico Electronics Inc
|
Check for Price | No | Active | 12 V | -2 kV | 13.2 V | 10.8 V | -1.94 kV | -2.06 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 1.27 mm | 1.27 mm | 12.7 mm | EAR99 |