Parametric results for: 12CTQ045 under Rectifier Diodes

Filter Your Search

1 - 10 of 70 results

|
-
-
-
Manufacturer Part Number: 12ctq045
Select parts from the table below to compare.
Compare
Compare
VS-12CTQ045-M3
Vishay Intertechnologies
$1.2525 Yes Active 6 A 730 mV 800 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 140 A 1 R-PSFM-T3 e3 TO-220AB 1 175 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay
VS-12CTQ045STRL-M3
Vishay Intertechnologies
$1.6400 Yes Active 6 A 730 mV 800 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 140 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-12CTQ045STRR-M3
Vishay Intertechnologies
$1.6400 Yes Active 6 A 730 mV 800 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 140 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-12CTQ045S-M3
Vishay Intertechnologies
$1.7672 Yes Active 6 A 730 mV 800 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 140 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
12CTQ045-018
Vishay Intertechnologies
Check for Price No No Active 12 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 690 A 1 Not Qualified R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.80 TO-220AB R-PSFM-T3 3
12CTQ045
International Rectifier
Check for Price No Transferred 6 A 630 mV 7 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 690 A 1 Not Qualified R-PSFM-T3 e0 TO-220AB 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-220AB PLASTIC PACKAGE-3 3
12CTQ045S-GT4
Sensitron Semiconductors
Check for Price Yes Yes Obsolete 6 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 160 A 1 Not Qualified R-PSSO-G2 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.80 TO-263 R-PSSO-G2 3
12CTQ045-013PBF
International Rectifier
Check for Price Yes Yes Transferred 12 A 630 mV 7 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 690 A 1 Not Qualified R-PSFM-T3 e3 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-220AB R-PSFM-T3 3
12CTQ045STRR
Vishay Intertechnologies
Check for Price No Obsolete 6 A 730 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 690 A 1 Not Qualified R-PSSO-G2 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay SFM PLASTIC, TO-220, D2PAK-3 3
VS-12CTQ045SPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 6 A 530 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 690 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.80 Vishay SFM HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 3