Filter Your Search
1 - 10 of 10 results
|
12CWQ10GTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
12CWQ10GTRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | LEAD FREE, SIMILAR TO TO-252AA, DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
12CWQ10GTR
International Rectifier
|
Check for Price | No | Transferred | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
12CWQ10G
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
12CWQ10GTRR
International Rectifier
|
Check for Price | No | No | Transferred | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
12CWQ10G
International Rectifier
|
Check for Price | No | No | Transferred | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
12CWQ10GTRL
International Rectifier
|
Check for Price | No | No | Transferred | 6 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
12CWQ10GTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
12CWQ10GTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
12CWQ10GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 |