Filter Your Search
1 - 10 of 13 results
|
JS-1001-12PSBU
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.226 inch | 0.275 inch | 1.28 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
171-001-12PSBLMH
Glenair Inc
|
Check for Price | No | No | Active | 12 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 26 AWG | 26 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 0.635 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
171-001-2PS-BLMH
Glenair Inc
|
Check for Price | Active | BOARD CONNECTOR | 171-001 | GLENAIR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1252WV0-2X12PSBS
Jowle Technology Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 2 | 1.2446 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | UL | -35 °C | 85 °C | PEG | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.049 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.217 inch | 0.189 inch | 0.821 inch | JOWLE TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
171-001-12PS-BLMH
Glenair Inc
|
Check for Price | Active | BOARD CONNECTOR | 171-001 | GLENAIR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
171-001-2PSBL
Glenair Inc
|
Check for Price | No | No | Active | 2 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 26 AWG | 26 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 0.135 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
JS-1001-12PS)BK
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.226 inch | 0.275 inch | 1.28 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
171-001-12PSBL
Glenair Inc
|
Check for Price | No | No | Active | 12 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 26 AWG | 26 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 0.635 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
171-001-2PS-BL
Glenair Inc
|
Check for Price | Active | BOARD CONNECTOR | 171-001 | GLENAIR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1252WR0-12PSBS
Jowle Technology Co Ltd
|
Check for Price | Contact Manufacturer | 12 | 1 | 1.2446 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | UL | -35 °C | 85 °C | PEG | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.049 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.774 inch | JOWLE TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 |