Filter Your Search
1 - 10 of 41 results
|
VS-12F60
Vishay Intertechnologies
|
$3.2896 | Yes | Active | 12 A | 1.26 V | 12 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 280 A | 1 | O-MUPM-D1 | e3 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-4, 1 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
VS-12F60M
Vishay Intertechnologies
|
$7.6668 | Yes | Active | 12 A | 1.26 V | 12 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 280 A | 1 | O-MUPM-D1 | e3 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-4, 1 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
A12F60MS02PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 12 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-4, 1 PIN | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 | |||||||||
|
12F60MS05PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 | ||||||||
|
12F60
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 12 A | 1.26 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY HIGH POWER | 180 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | DO-5 | 1 | ||||||||
|
A12F60MPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 A | 1.26 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 235 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
12F60S02
International Rectifier
|
Check for Price | No | No | Transferred | 12 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 | ||||||||
|
12F60MS05
International Rectifier
|
Check for Price | No | No | Transferred | 12 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 | ||||||||
|
12F60S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 | ||||||||
|
12F60B
International Rectifier
|
Check for Price | No | Transferred | 12 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 |