Filter Your Search
1 - 10 of 22 results
|
P2DS-012LP-SML-TR
3M Interconnect
|
Check for Price | Active | 12 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 650VAC V | NO | .8896 N | 1 GΩ | .1668 N | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 6.096 mm | FLASH inch | 0.177 inch | 0.079 inch | 0.472 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
KFPC050X-R3-12-LP
Kycon Inc
|
Check for Price | Yes | Obsolete | 12 | 1 | 1 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
2207-12-LP-B
Cooper Industries
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
12LP-RIC-K2GG-P4(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 16 | 1 | MALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | COMPATIBLE CONTACT: SRWF-61GG-S0.6; TERMINAL PITCH FOR POWER CONTACTS :6.5 | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | CRIMP | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
2208-12-LP-B
Cooper Industries
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -269 °C | 400 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2207-12-LP-D
WPI Garry Electronics
|
Check for Price | Transferred | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
KFPC050X-R4-12-LP
Kycon Inc
|
Check for Price | Yes | Obsolete | 12 | 1 | 1 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
2207-12-LP-B
WPI Garry Electronics
|
Check for Price | Transferred | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYTRIX | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -60 °C | 150 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2208-12-LP-D
Eaton Corporation
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -269 °C | 400 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2208-12-LP-D
Cooper Industries
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | PULL-OFF CARRIER | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | -269 °C | 400 °C | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.093 inch | 1 inch | 0.135 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |