Filter Your Search
1 - 3 of 3 results
|
12TQ040PBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 A | 500 mV | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | 250 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-12TQ040PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
VS-12TQ040PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | Vishay |