Filter Your Search
1 - 10 of 24 results
|
VS-12TQ045S-M3
Vishay Intertechnologies
|
$0.3482 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
VS-12TQ045STRL-M3
Vishay Intertechnologies
|
$0.8002 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
VS-12TQ045STRR-M3
Vishay Intertechnologies
|
$0.9609 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
VS-12TQ045STRRHM3
Vishay Intertechnologies
|
$1.0552 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | D2PAK-3/2 | |||||||
|
VS-12TQ045STRLHM3
Vishay Intertechnologies
|
$1.1269 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | D2PAK-3/2 | |||||||
|
VS-12TQ045SHM3
Vishay Intertechnologies
|
$1.1457 | Yes | Active | 15 A | 710 mV | 1.75 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | D2PAK-3/2 | |||||||
|
12TQ045SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PSSO-G2 | D2PAK | 4 | 8541.10.00.80 | |||||||||
|
12TQ045S
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | PLASTIC, D2PAK-3 | TO-263 | 3 | 8541.10.00.80 | ||||||||
|
12TQ045STRL
International Rectifier
|
Check for Price | No | Transferred | 15 A | 500 mV | 70 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 990 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMD-220, D2PAK-3 | D2PAK | 4 | 8541.10.00.80 | |||||||||
|
12TQ045STRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 990 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | PLASTIC, TO-220, D2PAK-3 | SFM | 3 | 8541.10.00.80 |