Filter Your Search
1 - 4 of 4 results
|
.13-2%-FA4-90PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Obsolete | 130 mΩ | 2 % | 4 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA4(U,2% TOL) | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | 813 µm | 38.1 mm | 6.604 mm | 19.558 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
W2151132FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 11.3 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 160 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Nickel (Ni) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
PAC600701132FAC000
Vishay Draloric
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
1.3-2%-FA4-50PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 Ω | 2 % | 4 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FA4(U,2% TOL) | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | 813 µm | 38.1 mm | 6.604 mm | 19.558 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |