Filter Your Search
1 - 4 of 4 results
|
13008-062MESZ
Vishay Sprague
|
$9.7461 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
13008-062MESZ/HR
Vishay Sprague
|
$10.4422 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
13008-062MESZ
Vishay Intertechnologies
|
$12.7979 | No | No | Active | 100 µF | 35 V | 20 % | 2424 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 35 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.7 mm | 6.2 mm | 6 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | , 2424 | EAR99 | 8532.21.00.50 | ||
|
13008-062MESZ/HR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 100 µF | 35 V | 20 % | 2424 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 35 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.7 mm | 6.2 mm | 6 mm | unknown | VISHAY INTERTECHNOLOGY INC | , 2424 | EAR99 | 8532.21.00.50 |