Filter Your Search
1 - 10 of 23 results
|
10057443-31302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10070923-11302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10057443-21302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10037402-31302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10037402-31302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
87213-02N0-BLK
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 990.6 µm | 1 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.157 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10070923-11302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10057443-11302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10037402-11302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10067138-11302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POALRIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |