Filter Your Search
1 - 10 of 16 results
|
87151-1305N-01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 500 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.28 inch | 0.472 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||
|
87213-05N1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.276 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
87213-05N1-BLK
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.276 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
87213-05N0
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.276 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
88511-305N-NL
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.756 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||
|
88511-305N-01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.756 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||
|
88511-305N-H01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.756 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||
|
87151-1305N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 500 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.28 inch | 0.472 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||
|
88511-305N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.756 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||
|
87152-1305N-01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.28 inch | 0.472 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |