Filter Your Search
1 - 5 of 5 results
|
10141972-1130N03LF
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10124632-0130N03LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10124632-0130N03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10141972-1130N03LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10141972-0130N03LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |