Filter Your Search
1 - 10 of 1,503 results
|
MTSW-101-07-T-S-130-NA
Samtec Inc
|
$0.0707 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HMTSW-101-07-G-S-130-NA
Samtec Inc
|
$0.1552 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
MTSW-102-07-T-S-130-NA
Samtec Inc
|
$0.1555 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
MTSW-101-07-G-S-130-NA
Samtec Inc
|
$0.1700 | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
HMTSW-101-07-L-S-130-NA
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.1 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HMTSW-103-07-T-S-130-NA
Samtec Inc
|
$0.2800 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.3 inch | 0.09 inch | SAMTEC INC | compliant | |||||||
|
MTSW-104-07-T-S-130-NA
Samtec Inc
|
$0.2980 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.16 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||
|
MTSW-103-09-T-S-130-NE
Samtec Inc
|
$0.3000 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.26 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
MTSW-102-09-G-S-130-NE
Samtec Inc
|
$0.3210 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.26 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
MTSW-102-08-G-S-130-NE
Samtec Inc
|
$0.3300 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.26 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |