Filter Your Search
1 - 10 of 46 results
|
171-001-30NS-P3MH
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | MALE | GOLD | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
171-001-30NS-MH
Glenair Inc
|
Check for Price | Active | BOARD CONNECTOR | 171-001 | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
171-001-30NS-P3CLMH
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | MALE | GOLD | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
171-001-30NS-PBBL
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 24 AWG | 24 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | GUIDE PIN | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 1.535 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
171-001-30NS-PBBLMH
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 24 AWG | 24 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | GUIDE PIN | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 1.535 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
413-2-013-0-NSX-XT0
MPE-Garry GmbH
|
Check for Price | Active | 13 | 1 | 2.0066 mm | 1 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.352 inch | 1.035 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
171-001-30NS-PBMH
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 24 AWG | 24 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 1.535 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
171-001-30NS-PB
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 24 AWG | 24 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 1.535 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
413-2-013-0-NSX-XR0
MPE-Garry GmbH
|
Check for Price | Active | 13 | 1 | 2.0066 mm | 1 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.352 inch | 1.035 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
171-001-30NSCL
Glenair Inc
|
Check for Price | No | No | Active | 30 | 1 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | NO | NO | e0 | NO | -55 °C | 150 °C | HOLE 0.062 | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.075 inch | 0.35 inch | 1.535 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 |