Filter Your Search
1 - 10 of 707 results
|
1318954-6
TE Connectivity
|
$0.1036 | Yes | Active | 1 | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
1318954-1
TE Connectivity
|
$0.1198 | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.259 inch | 0.937 inch | 0.405 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||
|
1318912-1
TE Connectivity
|
$0.1272 | Yes | Yes | Active | FEMALE | STRAIGHT | STRAIGHT | 250 V | 18 AWG | 22 AWG | -25 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.118 inch | 0.067 inch | CONNECTOR ACCESSORY | 0.82 mm2 | POWER | PHOSPHOR BRONZE | 8 A | 250 V | CRIMP | 18 AWG | ||||||||||||||||||||||||||||||||||||
|
1318105-1
TE Connectivity
|
$0.1276 | Yes | Active | FEMALE | STRAIGHT | UNDERPLATING THICKNESS (51) | STRAIGHT | 18 AWG | 22 AWG | NO | NO | NO | -55 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.074 inch | 0.051 inch | CONNECTOR ACCESSORY | 0.86 mm2 | POWER AND SIGNAL | COPPER ALLOY | 5 A | 250 V | CRIMP | 18 AWG | CONTACT | 15 | ||||||||||||||||||||||||||||||||
|
1318329-1
TE Connectivity
|
$0.1286 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 120 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0.85 mm2 | 4 A | CRIMP | 18 AWG | |||||||||||||||||||||||||||||||||||||||||||||
|
1318106-1
TE Connectivity
|
$0.1414 | Yes | Active | FEMALE | STRAIGHT | UNDERPLATING THICKNESS (51) | STRAIGHT | 24 AWG | 28 AWG | NO | NO | NO | -55 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.059 inch | 0.034 inch | CONNECTOR ACCESSORY | 0.24 mm2 | POWER AND SIGNAL | COPPER ALLOY | 5 A | 250 V | CRIMP | 24 AWG | CONTACT | 15 | ||||||||||||||||||||||||||||||||
|
1318110-1
TE Connectivity
|
$0.1487 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | 5 A | 24 AWG | UL | TAB TERMINAL | 0.24 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1318110-1
TE Connectivity
|
$0.1487 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 5 A | 24 AWG | UL | TAB TERMINAL | 0.24 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1318109-1
TE Connectivity
|
$0.1552 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | 5 A | 18 AWG | UL | TAB TERMINAL | 0.86 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1318109-1
TE Connectivity
|
$0.1552 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 5 A | 18 AWG | UL | TAB TERMINAL | 0.86 mm2 |