Filter Your Search
1 - 10 of 2,035 results
|
SL0B-00-4K81-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.81 kΩ | 0.5 % | 50 mW | 5030 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | 125 °C | -55 °C | Miniature | 20 | TR | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 5030 | compliant | EAR99 | |||||
|
SS7A-00-4K81-DBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.81 kΩ | 0.5 % | 100 mW | 3415 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e0 | 125 °C | -55 °C | Miniature | 14 | TR | Tin/Lead (Sn60Pb40) | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | unknown | EAR99 | |||
|
SL8B-01-4K81-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.81 kΩ | 0.5 % | 50 mW | 4030 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | 125 °C | -55 °C | Miniature | 16 | TR | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | |||||
|
SS4A-03-4K81-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.81 kΩ | 0.5 % | 100 mW | 1915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||
|
RMK816N4K81DW0099
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.81 kΩ | 0.5 % | 250 mW | 1407 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | RMK 816N | 100 V | 155 °C | -55 °C | Chip | 16 | 400 µm | 3.5 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
SL8A-00-4K81-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.81 kΩ | 0.25 % | 100 mW | 4030 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | 125 °C | -55 °C | Miniature | 16 | TR | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | |||||
|
PRA100C2-4K81DLGT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.81 kΩ | 0.5 % | 100 mW | 0806 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 50 V | e4 | 155 °C | -55 °C | Chip | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0806 | compliant | EAR99 | |||
|
SS7B-02-4K81-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.81 kΩ | 0.1 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | 125 °C | -55 °C | Miniature | 14 | TR | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | |||||
|
N959-07-4K81-BD
TT Electronics Resistors
|
Check for Price | No | Active | 4.81 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SS4A-00-4K81-DDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 4.81 kΩ | 0.5 % | 100 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e0 | 125 °C | -55 °C | Miniature | 8 | TR | Tin/Lead (Sn60Pb40) | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 |