Filter Your Search
1 - 4 of 4 results
|
135D108X0015K2
Vishay Intertechnologies
|
$96.7165 | No | No | Active | 1 mF | 15 V | 908.7 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
135D108X0015K6
Vishay Intertechnologies
|
Check for Price | No | No | Active | 1 mF | 15 V | 908.7 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
135D108X0015K2
Vishay Sprague
|
Check for Price | No | Transferred | 1 mF | 15 V | 2.33 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
135D108X0015K6
Vishay Sprague
|
Check for Price | No | Transferred | 1 mF | 15 V | 2.33 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 |