Filter Your Search
1 - 6 of 6 results
|
135D255X9100C2
Vishay Sprague
|
$41.7144 | No | Transferred | 2.5 µF | 100 V | 505 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
135D255X9100C6
Vishay Sprague
|
$43.7976 | No | Transferred | 2.5 µF | 100 V | 505 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 135D | STANDARD: MIL-C-39006/22 | e0 | MIL-C-39006/25 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | Vishay | ||||||||
|
135D255X9100C6
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2.5 µF | 100 V | 196.95 mA | 10 % | 10.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||||
|
135D255X9100C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.5 µF | 100 V | 196.95 mA | 10 % | 10.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
135D255X9100C2
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2.5 µF | 100 V | 196.95 mA | 10 % | 10.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
135D255X9100C6E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.5 µF | 100 V | 196.95 mA | 10 % | 10.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | e3 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay |