Filter Your Search
1 - 1 of 1 results
|
136D337X9050K2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 330 µF | 50 V | 1.9 A | 10 % | 750 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 9 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 |