Filter Your Search
1 - 10 of 1,060 results
|
138D226X0050C6
Vishay Intertechnologies
|
$32.9910 | No | Active | 22 µF | 50 V | 140 mA | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||
|
138D106X0050C6
Vishay Intertechnologies
|
$37.6274 | No | Active | 10 µF | 50 V | 160 mA | 20 % | 8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||
|
138D107X9060F2
Vishay Intertechnologies
|
$42.1387 | No | No | Active | 100 µF | 60 V | 300 mA | 10 % | 2.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 4 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||
|
138D256X0050F2
Vishay Intertechnologies
|
$44.1883 | No | No | Active | 25 µF | 50 V | 270 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D106X0025C2E3
Vishay Intertechnologies
|
$45.5532 | Yes | Yes | Active | 10 µF | 25 V | 130 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D396X0060F2
Vishay Intertechnologies
|
$46.0783 | No | No | Active | 39 µF | 60 V | 330 mA | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D226X0100F2
Vishay Intertechnologies
|
$46.0783 | No | No | Active | 22 µF | 100 V | 230 mA | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D226X0125F2
Vishay Intertechnologies
|
$46.1658 | No | Active | 22 µF | 125 V | 250 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e0 | 175 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
138D566X0075T2
Vishay Intertechnologies
|
$47.0927 | No | No | Active | 56 µF | 75 V | 410 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D336X9075F2
Vishay Intertechnologies
|
$47.3046 | No | No | Active | 33 µF | 75 V | 270 mA | 10 % | 7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |