Filter Your Search
1 - 3 of 3 results
|
138D186X0060C2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 18 µF | 60 V | 140 mA | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D186X0060C2
Vishay Intertechnologies
|
Check for Price | No | No | Active | 18 µF | 60 V | 140 mA | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
138D186X0060C2
Vishay Sprague
|
Check for Price | No | Transferred | 18 µF | 60 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 138D | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY, PLASTIC | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 |