Filter Your Search
1 - 10 of 110 results
|
DS1014-20SF1B-B
Ningbo connfly electronic CO LTD
|
$0.2019 | Contact Manufacturer | 20 | 2 | 2 mm | 2 | 20 mΩ | MALE | BOARD | POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.213 inch | 0.22 inch | 1.067 inch | 0.098 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||
|
DF14-20S-1.25C(10)
Hirose Electric Co Ltd
|
$0.2238 | Yes | Active | 20 | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | BOARD CONNECTOR | 500VAC V | NO | 3 N | 500 MΩ | POLARIZED HOUSING | 26 AWG | 32 AWG | 0.15 N | UL | 94V-0 | -35 °C | 85 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.091 inch | 0.228 inch | 1.061 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||
|
DF14-20S-1.25C
Hirose Electric Co Ltd
|
$0.3240 | Yes | Yes | Obsolete | 20 | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 3 N | 500 MΩ | POLARIZED HOUSING | 26 AWG | 32 AWG | 0.15 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.091 inch | 0.228 inch | 1.061 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||||||
|
TSW-114-20-S-S
Samtec Inc
|
$2.2149 | Yes | Yes | Active | 14 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
HTSW-114-20-S-S
Samtec Inc
|
$2.6800 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.4 inch | SAMTEC INC | compliant | LEAD FREE | ||||||||||||||||||||||
|
HTSW-114-20-S-S-LL
Samtec Inc
|
$2.8300 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.4 inch | SAMTEC INC | compliant | LEAD FREE | |||||||||||||||||||||
|
DW-14-20-S-S-803
Samtec Inc
|
$3.0055 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.803 inch | 1.4 inch | 0.11 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
EW-14-20-S-S-665
Samtec Inc
|
$3.0203 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.665 inch | 1.4 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
ZW-14-20-S-S-500-130
Samtec Inc
|
$3.0637 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 1.4 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
ZW-14-20-S-S-500-125
Samtec Inc
|
$3.0637 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.5 inch | 1.4 inch | SAMTEC INC | compliant |