Filter Your Search
1 - 1 of 1 results
|
14002-063MESB/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 35 V | 20 % | 2824 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | unknown | EAR99 | 8532.21.00.50 |