Filter Your Search
1 - 4 of 4 results
|
140.5%FA10A20PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 140 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 632 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 812 µm | 38.1 mm | 7.493 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
.140-.5%-FA3A-90PPM-TANDR
Vishay Intertechnologies
|
Check for Price | Obsolete | 140 mΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 130 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 812 µm | 38.1 mm | 4.445 mm | 14.224 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
14.0-.5%-FA3-20PPM-CARDPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 14 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 130 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | WIRE | 812 µm | 38.1 mm | 5.334 mm | 12.446 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
140-.5%-FA4-20PPM-AMMOPACK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 140 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | 2 | Ammo Pack | WIRE | 813 µm | 38.1 mm | 6.604 mm | 19.558 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |