Filter Your Search
1 - 2 of 2 results
|
140B02103B10
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 2 W | PANEL MOUNT | Panel Mount | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 141 V | e4 | 125 °C | -55 °C | VERTICAL | Rotary | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 320 deg | Gold (Au) | BINDING POST | 12.7 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.31.00.00 | ||||
|
140B02103
Vishay Intertechnologies
|
Check for Price | Active | 10 kΩ | 5 % | 2 W | PANEL MOUNT | CIRCULAR PACKAGE | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 141 V | 125 °C | -55 °C | VERTICAL | Rotary | 1 | 3 | 1 | 320 deg | BINDING POST | 3.86 mm | 12.7 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.31.00.00 | Vishay |