Filter Your Search
1 - 10 of 113 results
|
140F-123-JT20Q
RCD Components Inc
|
Check for Price | No | Active | 12 kΩ | 5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-121-GTQ
RCD Components Inc
|
Check for Price | No | Active | 120 Ω | 2 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
140F-120-HB20Q
RCD Components Inc
|
Check for Price | No | Active | 12 Ω | 3 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-123-GB20
RCD Components Inc
|
Check for Price | Active | 12 kΩ | 2 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
140F-123-GB
RCD Components Inc
|
Check for Price | Active | 12 kΩ | 2 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
140F-123-GT20W
RCD Components Inc
|
Check for Price | Yes | Active | 12 kΩ | 2 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-121-HB20W
RCD Components Inc
|
Check for Price | Yes | Active | 120 Ω | 3 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-120-GB20Q
RCD Components Inc
|
Check for Price | No | Active | 12 Ω | 2 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-122-GT20W
RCD Components Inc
|
Check for Price | Yes | Active | 1.2 kΩ | 2 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
140F-123-GBQ
RCD Components Inc
|
Check for Price | No | Active | 12 kΩ | 2 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |