Parametric results for: 1426409U under Ceramic Capacitors

Filter Your Search

1 - 10 of 90 results

|
-
-
-
-
-
-
-
-
Capacitance: 1200000-1500000
Select parts from the table below to compare.
Compare
Compare
CW1812X7R122MST
Quantic UTC
Check for Price Obsolete 1.2 F 2 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
CW1812X7R122MS
Quantic UTC
Check for Price Obsolete 1.2 F 2 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
03028-BP1R2BDZLJ
Vishay Intertechnologies
Check for Price No Active 1.2 F 100 V 41.6667 % 0603 BP 41.6667 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
CW1812X7R152MS
Quantic UTC
Check for Price Obsolete 1.5 F 2 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
CW1812X7R122KPT
Quantic UTC
Check for Price Obsolete 1.2 F 2 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
03028-BP1R2ZCZCR
Vishay Intertechnologies
Check for Price No Active 1.2 F 25 V 20.8333 % 0603 BP 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R2YCZCP
Vishay Intertechnologies
Check for Price No Active 1.2 F 16 V 20.8333 % 0603 BP 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
CW1812X7R122MWT
Quantic UTC
Check for Price Contact Manufacturer 1.2 F 2 kV 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
CW1812X7R152KWT
Quantic UTC
Check for Price Contact Manufacturer 1.5 F 2 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR YES WRAPAROUND 2.54 mm 4.45 mm 3.18 mm UNION TECHNOLOGY CORP , 1812 unknown EAR99
03028-BP1R2WDZMC
Vishay Intertechnologies
Check for Price No Active 1.2 F 6.3 V 41.6667 % 0603 BP 41.6667 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20