Filter Your Search
1 - 10 of 25 results
|
2314-51-D2-50-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2314-51-D1-50-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CF31451D0R0-05-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 45 | 1 | 500 µm | 1 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | 94V-0 | -40 °C | 85 °C | EDGE MOUNT | RECTANGULAR | BELLOWED TYPE | NATURAL | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.077 inch | 0.2 inch | 1.051 inch | CVILUX CORP | compliant | ||||||||||
|
88511-451D-001
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 45 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.051 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
88511-451D-01
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 45 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.051 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
2314-51-D3-20-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2314-51-D1-60-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2314-51-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
88511-451D
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 45 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.051 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
2314-51-D3-50-010
ECS
|
Check for Price | Contact Manufacturer | 28 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |