Filter Your Search
1 - 9 of 9 results
![]() |
14KESD110ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
![]() |
MLL1.4KESD110ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 213.3 V | 500 mW | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
![]() |
1.4KESD110ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 213.3 V | 500 mW | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 1.4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | HERMETIC SELAD, GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD110ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 213.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
14KESD110ATRE3
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
![]() |
MLL1.4KESD110A-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 mW | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-SCOTTSDALE | DO-213AA | HERMETIC SEALED, GLASS, 2 PIN | 2 | unknown | ||||||||
|
1.4KESD110ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 213.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 110 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
![]() |
MLL14KESD110ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 192.8 V | 1.25 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL14KESD110ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 192.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |