Filter Your Search
1 - 10 of 42 results
|
MLL14KESD24CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.25 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MLL1.4KESD24CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 50.6 V | 500 mW | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MLL1.4KESD24CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 24 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MLL14KESD24CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 42.2 V | 1.25 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
14KESD24CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
14KESD24CTRE3
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MLL14KESD24CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 44.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 24 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
14KESD24CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
14KESD24CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.4KESD24CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 24 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |