Filter Your Search
1 - 10 of 21 results
|
14KESD54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLL14KESD54CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 94.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 54 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1.4KESD54CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 113.7 V | 500 mW | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | LOW CAPACITANCE | 1.4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
1.4KESD54CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 54 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1.4KESD54CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | LOW CAPACITANCE | 1.4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MLL1.4KESD54CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 113.7 V | 500 mW | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.4KESD54CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 113.7 V | 500 mW | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 1.4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | HERMETIC SELAD, GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MLL14KESD54CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 94.7 V | 1.25 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MLL1.4KESD54CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 54 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MLL14KESD54CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.25 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |