Filter Your Search
1 - 10 of 18,964 results
|
DA15P564CTXLF
Amphenol Communications Solutions
|
$1.6892 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
DA15P564TXLF
Amphenol FCi
|
$1.7867 | Yes | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||
|
DA15P564TXLF
Amphenol Communications Solutions
|
$2.1203 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | |||||||||||||||||||||||||||||
|
DA15P564GTXLF
Amphenol Communications Solutions
|
$2.4860 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||||||
|
DA15P565MTXLF
Amphenol Communications Solutions
|
$3.0041 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||||||
|
SDAB-15P(55)
Hirose Electric Co Ltd
|
$7.2249 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 GΩ | e4 | UL | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||
|
DAM15P500
Amphenol Communications Solutions
|
$8.8843 | No | Active | 15 | 2 | 2.74 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.494 inch | 0.598 inch | 1.526 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||
|
DAP15P565MTXLF
Amphenol Communications Solutions
|
$9.4000 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||||||
|
DAM15P500C
Amphenol Communications Solutions
|
$9.5935 | No | Active | 15 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 15 | |||||||||||||
|
RDAD-15P(55)
Hirose Electric Co Ltd
|
$9.6768 | Yes | Active | 15 | 2 | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 GΩ | e4 | UL | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | M2.5X0.45 | THREADED | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 |