Filter Your Search
1 - 10 of 17,902 results
|
DA15S564GTLF
Amphenol FCi
|
$1.3120 | Yes | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DA15S564GTLF
Amphenol Communications Solutions
|
$1.9951 | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||
|
DA15S565MTLF
Amphenol Communications Solutions
|
$2.7459 | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||
|
DA15S565CTLF
Amphenol Communications Solutions
|
$2.8641 | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DAO15S565MTLF
Amphenol Communications Solutions
|
$3.2749 | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||
|
DA15S565GTLF
Amphenol Communications Solutions
|
$3.3589 | Yes | Active | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||||||||||||||||||||
|
RDAD-15S(55)
Hirose Electric Co Ltd
|
$8.3340 | Yes | Active | 15 | 2 | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 GΩ | e4 | UL | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | M2.5X0.45 | THREADED | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||
|
SDAB-15S(55)
Hirose Electric Co Ltd
|
$8.9922 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1750VAC V | 5 GΩ | e4 | UL | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.157 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||
|
HDAB-15S(57)
Hirose Electric Co Ltd
|
$9.9418 | Yes | Obsolete | D SUBMINIATURE CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DAM15S500M
Amphenol Communications Solutions
|
$10.9550 | No | Active | 15 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |