Filter Your Search
1 - 2 of 2 results
|
87152-1502N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.492 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||
|
87151-1502N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.492 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |