Filter Your Search
1 - 5 of 5 results
|
PX1500J
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
PX1500J-AQ
Diotec Semiconductor AG
|
Check for Price | Active | 15 A | 1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 450 A | 1 | 600 V | O-PALF-W2 | AEC-Q101 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | 2019-12-19 | ||||||||||||
|
1500JXH22
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.5 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 6 kV | 1 | FAST RECOVERY | 25 kA | 1 | Not Qualified | O-CEDB-N2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | TOSHIBA CORP | unknown | |||||||||||||||
|
P1500JTL
SEMIKRON
|
Check for Price | Obsolete | 15 A | 880 mV | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 600 A | 1 | O-PALF-W2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
PX1500J-Q
Diotec Semiconductor AG
|
Check for Price | Active | RECTIFIER DIODE | DIOTEC SEMICONDUCTOR AG | compliant | 2019-12-19 |