Parametric results for: 150222630BB under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
Manufacturer Part Number: 1502226
Select parts from the table below to compare.
Compare
Compare
15150222601333
HARTING Technology Group
$3.0591 Yes Active 22 2 1.27 mm 2 25 mΩ MALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD STACKING CONNECTOR NO 0.5 N 10 GΩ POLARIZED HOUSING 0.5 N CSA; UL 94V-0 -55 °C 125 °C PEG NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SURFACE MOUNT 0.17 inch 0.42 inch 0.75 inch HARTING ELECTRONICS GMBH & CO KG compliant HARTING
15150222601000
HARTING Technology Group
$1,601.5700 Yes Active 22 2 1.27 mm 2 25 mΩ MALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD STACKING CONNECTOR NO 0.5 N 10 GΩ POLARIZED HOUSING 0.5 N CSA; UL 94V-0 -55 °C 125 °C PEG NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SURFACE MOUNT 0.17 inch 0.42 inch 0.75 inch HARTING ELECTRONICS GMBH & CO KG compliant HARTING
150222-6002-TB
3M Interconnect
Check for Price No No Obsolete 22 2 2 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD (30) OVER NICKEL (150) STRAIGHT BOARD CONNECTOR 500VDC V NO 5 GΩ NO NO e0 NO UL 94V-0 -55 °C 105 °C SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.151 inch 0.177 inch 0.861 inch 0.1 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40
V150222-6002TH
3M Interconnect
Check for Price Active 22 2 2.0066 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE AU ON NI STRAIGHT BOARD CONNECTOR BULK PACKAGING 500VDC V NO 5 GΩ UL -55 °C 105 °C PLUG GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.151 inch 0.177 inch 0.861 inch 0.1 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
V150222-6001TB
3M Interconnect
Check for Price Active 22 2 2.0066 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE AU ON NI STRAIGHT BOARD CONNECTOR BULK PACKAGING 500VDC V NO 5 GΩ UL -55 °C 105 °C PLUG GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.151 inch 0.177 inch 0.861 inch 0.055 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
10121750-1502226LF
Amphenol FCi
Check for Price Yes Active NOT SPECIFIED BOARD CONNECTOR COPPER ALLOY AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
3715-02-22-60
ECS
Check for Price Contact Manufacturer CARD EDGE CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
V150222-6001TH
3M Interconnect
Check for Price Active 22 2 2.0066 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE AU ON NI STRAIGHT BOARD CONNECTOR BULK PACKAGING 500VDC V NO 5 GΩ UL -55 °C 105 °C PLUG GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.151 inch 0.177 inch 0.861 inch 0.055 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
150222-6001
3M Interconnect
Check for Price Active 22 2 2 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET NO ONE GENERAL PURPOSE SOLDER 3M ELECTRONIC PRODUCTS DIVISION unknown
150222-6002-TH
3M Interconnect
Check for Price No No Active 22 2 2 mm 2 1.5 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD (15) OVER NICKEL (150) STRAIGHT BOARD CONNECTOR 3M 500VDC V NO 5 GΩ NO NO e0 NO UL 94V-0 -55 °C 105 °C SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.151 inch 0.177 inch 0.861 inch 0.1 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M EAR99 8536.69.40.40