Filter Your Search
1 - 3 of 3 results
|
150D277X9006S2B
Vishay Sprague
|
Check for Price | No | No | Active | 270 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
150D277X9006S2BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 270 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
150D277X9006S2
Vishay Sprague
|
Check for Price | No | No | Active | 270 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |