Filter Your Search
1 - 4 of 4 results
|
150D474X0006A2B
Vishay Intertechnologies
|
Check for Price | No | Active | 470 nF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
150D474X0006A2B
Vishay Sprague
|
Check for Price | No | No | Active | 470 nF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
150D474X0006A2BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 470 nF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin (Sn) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
150D474X0006A2BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 nF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin (Sn) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |