Filter Your Search
1 - 3 of 3 results
|
MPKC2SA150U40
MagnaChip Semiconductor Ltd
|
Check for Price | Yes | Obsolete | 300 A | 1.3 V | 50 ns | 1 mA | 500 W | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | ULTRA FAST RECOVERY | 2.75 kA | 1 | 400 V | R-XUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MAGNACHIP SEMICONDUCTOR LTD | MODULE-3 | unknown | EAR99 | 8541.10.00.80 | ||
|
MPKC2CA150U40
MagnaChip Semiconductor Ltd
|
Check for Price | Yes | Obsolete | 300 A | 1.3 V | 50 ns | 1 mA | 500 W | SILICON | 400 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | ULTRA FAST RECOVERY | 2.75 kA | 1 | 400 V | R-XUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MAGNACHIP SEMICONDUCTOR LTD | R-XUFM-X3 | unknown | EAR99 | 8541.10.00.80 | ||
|
150U40
Dean Technology
|
Check for Price | Yes | Active | 150 A | 1.4 V | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 3.57 kA | 1 | O-MUPM-H1 | 200 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | DEAN TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |