Filter Your Search
1 - 10 of 22 results
|
150C100BE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 1 kV | 235 A | SCR | SINGLE | 1 kV | TO-209AB | O-MUPM-H3 | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
150C120BFILE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 235 A | SCR | SINGLE | 1.2 kV | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
SC150C100
POWER SEMICONDUCTORS INC
|
Check for Price | Contact Manufacturer | 1.6 V | 150 kA | 15 mA | 100 mA | 1 kV | SCR | 200 V/us | 3 V | 2.8 kA | 125 °C | -30 °C | NO | POWER SEMICONDUCTORS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SC150C100
Sanrex Corporation
|
Check for Price | Contact Manufacturer | 1.6 V | 150 kA | 15 mA | 100 mA | 1 kV | SCR | 200 V/us | 3 V | 2.8 kA | 125 °C | -30 °C | NO | SANSHA ELECTRIC MFG CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SC150C120
Sanrex Corporation
|
Check for Price | Contact Manufacturer | 1.6 V | 150 kA | 15 mA | 100 mA | 1.2 kV | SCR | 200 V/us | 3 V | 2.8 kA | 125 °C | -30 °C | NO | SANSHA ELECTRIC MFG CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
150C100B
Coors Components Inc
|
Check for Price | Transferred | 1.7 V | 235 kA | 20 mA | 200 mA | 200 mA | 1 kV | SCR | 200 V/us | 3 V | 3 kA | 125 °C | -45 °C | NO | COORS COMPONENTS INC | unknown | EAR99 | ||||||||||||||||||||||||
|
150C100BFE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 235 A | SCR | SINGLE | 1 kV | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
150C120BIL
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 150 mA | 235 A | SCR | SINGLE | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-93, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-93 | 3 | ||||||||||
|
150C100BF
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | 235 A | SCR | SINGLE | 1 kV | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
150C120BF
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | 235 A | SCR | SINGLE | 1.2 kV | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 |