Filter Your Search
1 - 10 of 143 results
|
150G1-V14
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | PIN SIZE= 0.5MM DIA | 85 °C | -25 °C | 1.4986 mm | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | 0.138 inch | 0.177 inch | 0.886 inch | RECEPTACLE | BOARD CONNECTOR | SN | TIN | MALE | BRASS | RECTANGULAR | 30 mΩ | RND PIN-SKT | 500VAC V | NO | 500 MΩ | POLYAMIDE | 0.059 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | POLARIZED HOUSING | 1 A | UL | 0.106 inch | SOLDER | 14 | |||||||||||||||||||||||||||
|
150G1-H11
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | NONE | 85 °C | -25 °C | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | 0.134 inch | 0.189 inch | 0.709 inch | PLUG | BOARD CONNECTOR | SN | TIN | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 500VAC V | NO | 500 MΩ | POLYAMIDE | 0.059 inch | NO | LOCKING | CABLE | ONE | 1 | POLARIZED HOUSING | 1 A | UL | CRIMP | 11 | 0.035 inch | 26 AWG | 30 AWG | |||||||||||||||||||||||||||||
|
150GREN10M000
CTS Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.1 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||
|
150GPEV19M200
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.2 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | 3.3 V | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
|
150GREV12M800
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.1 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | 3.3 V | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
|
150G1-V07
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | PIN SIZE= 0.5MM DIA | 85 °C | -25 °C | 1.4986 mm | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | 0.138 inch | 0.177 inch | 0.472 inch | RECEPTACLE | BOARD CONNECTOR | SN | TIN | MALE | BRASS | RECTANGULAR | 30 mΩ | RND PIN-SKT | 500VAC V | NO | 500 MΩ | POLYAMIDE | 0.059 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | POLARIZED HOUSING | 1 A | UL | 0.106 inch | SOLDER | 7 | |||||||||||||||||||||||||||
|
150GREV19M200
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.1 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | 3.3 V | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
|
150GNDV25M000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.25 % | 5 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | 5 V | NO | 0.05 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
|
150G1-V10
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | PIN SIZE= 0.5MM DIA | 85 °C | -25 °C | 1.4986 mm | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | 0.138 inch | 0.177 inch | 0.65 inch | RECEPTACLE | BOARD CONNECTOR | SN | TIN | MALE | BRASS | RECTANGULAR | 30 mΩ | RND PIN-SKT | 500VAC V | NO | 500 MΩ | POLYAMIDE | 0.059 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | POLARIZED HOUSING | 1 A | UL | 0.106 inch | SOLDER | 10 | |||||||||||||||||||||||||||
|
150GPEN49M152
CTS Corporation
|
Check for Price | Yes | Active | 49.152 MHz | 0.2 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock |