Filter Your Search
1 - 10 of 10 results
|
V20K150HM3/H
Vishay Intertechnologies
|
$0.9384 | Yes | Active | 3.1 A | 1.41 V | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 220 A | 1 | 150 V | R-PDSO-F8 | AEC-Q101 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
V30K150HM3/H
Vishay Intertechnologies
|
$1.3356 | Yes | Active | 3.5 A | 1.4 V | 350 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 240 A | 1 | 150 V | R-PDSO-F8 | AEC-Q101 | 150 °C | -40 °C | CATHODE | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||
|
V30K150HM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 A | 1.4 V | 350 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 240 A | 1 | 150 V | R-PDSO-F8 | AEC-Q101 | 150 °C | -40 °C | CATHODE | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
SRS20150HMNG
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | D2PAK-3/2 | EAR99 | 8541.10.00.80 | |||||
|
SRAS8150HMNG
Taiwan Semiconductor
|
Check for Price | Obsolete | 8 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | D2PAK-3/2 | EAR99 | 8541.10.00.80 | |||||||
|
MBRS16150HMNG
Taiwan Semiconductor
|
Check for Price | Obsolete | 16 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | D2PAK-3/2 | EAR99 | 8541.10.00.80 | |||||
|
MBRS10150HMNG
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | D2PAK-3/2 | EAR99 | 8541.10.00.80 | |||||
|
SRS10150HMNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | D2PAK-3/2 | EAR99 | 8541.10.00.80 | ||||
|
V20K150HM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.1 A | 1.41 V | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 220 A | 1 | 150 V | R-PDSO-F8 | AEC-Q101 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
SRAS20150HMNG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 20 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 330 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | D2PAK-3/2 | EAR99 | 8541.10.00.80 |