Filter Your Search
1 - 10 of 285 results
|
150X-563-HB
RCD Components Inc
|
Check for Price | Active | 56 kΩ | 3 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
150X-562-JB20
RCD Components Inc
|
Check for Price | Active | 5.6 kΩ | 5 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-5R6-GB
RCD Components Inc
|
Check for Price | Active | 5.6 Ω | 2 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
150X-562-HB20Q
RCD Components Inc
|
Check for Price | No | Active | 5.6 kΩ | 3 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
150X-510-GB20
RCD Components Inc
|
Check for Price | Active | 51 Ω | 2 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-563-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 56 kΩ | 3 % | 3.5 W | Axial | FIXED RESISTOR | WIRE WOUND | 150 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
150X-561-HB20
RCD Components Inc
|
Check for Price | Active | 560 Ω | 3 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-5R1-JT50
RCD Components Inc
|
Check for Price | Active | 5.1 Ω | 5 % | 3.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
150X-562-JT20Q
RCD Components Inc
|
Check for Price | No | Active | 5.6 kΩ | 5 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | ||||
|
150X-511-JB20Q
RCD Components Inc
|
Check for Price | No | Active | 510 Ω | 5 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1.016 mm | 34.925 mm | 5.72 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |