Filter Your Search
1 - 2 of 2 results
|
151214-7422-RB
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 2 mm | 2 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.157 inch | 0.551 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
151214-7422-RB
3M Electronics
|
Check for Price | Yes | Obsolete | 14 | 2 | 2 mm | 2 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.157 inch | 0.551 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |