Filter Your Search
1 - 10 of 111 results
|
CHV2225A250151BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
CHV1206A630151BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
CDR31BP151BCMS
Kyocera AVX Components
|
Check for Price | Obsolete | 150 pF | 100 V | 0.1667 % | 0805 | BP | 0.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||||
|
CHV0603N250151BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
CHV1206X1K0151BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
CDR32BP151BCSP
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 100 V | 0.1667 % | 1206 | BP | 0.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1306 | not_compliant | EAR99 | ||||
|
CHV2225X3K0151BCTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
CDR31BP151BCUR
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 100 V | 0.1667 % | 0805 | BP | 0.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||||
|
151BCR050K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 150 pF | 50 V | 10 % | N1000 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000+/-250ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 5 mm | 5 mm | 3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.23.00.60 | |||||||
|
CDR31BP151BCSR
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 100 V | 0.1667 % | 0805 | BP | 0.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 |