Filter Your Search
1 - 10 of 56 results
|
1315-22-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2315-22-D1-40-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2315-22-D1-60-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
3315-22-D2-50-010
ECS
|
Check for Price | Contact Manufacturer | CARD EDGE CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1315-22-D3-40-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 40u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||
|
3215-22-D11-10
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.9624 mm | 2 | 10 mΩ | 5 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | 0.2 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 3.188 inch | 0.19 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||||
|
2315-22-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
1315-22-D1-20-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 20u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2315-22-D3-10-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
1315-22-D2-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |