Filter Your Search
1 - 10 of 44 results
|
BG115-30-I-2-0300-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||
|
BG215-30-I-0-N-F
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.335 inch | 1.692 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||
|
BG215-30-I-1-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.278 inch | 0.335 inch | 1.692 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BG215-30-I-0-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.335 inch | 1.692 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||
|
BG115-30-I-1-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BG215-30-I-1-N-F
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.278 inch | 0.335 inch | 1.692 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BG215-30-I-1-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 3 N | 1 GΩ | POLARIZED HOUSING | 0.3 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.278 inch | 0.335 inch | 1.692 inch | 0.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||
|
BG115-30-I-2-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||||
|
BG115-30-I-2-0300-L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
BG115-30-I-2-0320-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 30 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |