Filter Your Search
1 - 7 of 7 results
|
154FPL202KB5FT
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
154FPL202KB5RL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
154FPL202KB5TL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
154FPL202KB52P
Illinois Capacitor Inc
|
Check for Price | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | LUG | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||
|
154FPL202KB5SL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
154FPL202KB5STL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||
|
154FPL202KB5MTL
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 2 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | LUG | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 |